Part Details for 31270 by TE Connectivity
Overview of 31270 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-127-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 04 Positions | |
77313-127-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
77313-127-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 08 Positions |
Price & Stock for 31270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3681
|
Newark | Dg R 22-16 Comm 22-18 Mil 8 |Amp Te Connectivity 31270 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3400 |
|
$0.8220 / $1.3100 | Buy Now |
DISTI #
94B7981
|
Newark | Dg R 22-16 Comm 22-18 Mil 8 Rohs Compliant: Yes |Amp Te Connectivity 31270 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.7090 | Buy Now |
DISTI #
A28045-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1000 In Stock |
|
$0.5973 / $1.0500 | Buy Now |
DISTI #
31270
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 18.49mm 13.49mm Tin Loose Piece - Bulk (Alt: 31270) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5820 | Buy Now |
DISTI #
571-31270
|
Mouser Electronics | Terminals RING 22-16 #8 RoHS: Compliant | 1955 |
|
$0.5290 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.5120 | Buy Now |
|
Bisco Industries | 380 |
|
Buy Now | ||
DISTI #
AMP31270
|
Heilind Electronics | DG R 22-16 COMM 22-18 MIL 8 | Americas - 0 in Stock |
|
$0.4557 / $0.6690 | Buy Now |
|
Onlinecomponents.com | DG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
7206 In Stock |
|
$0.5650 / $1.0050 | Buy Now |
DISTI #
31270
|
TTI | Terminals RING 22-16 #8 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3720 / $0.6060 | Buy Now |
Part Details for 31270
31270 CAD Models
31270 Part Data Attributes
|
31270
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31270
TE Connectivity
DG R 22-16 COMM 22-18 MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 31270
This table gives cross-reference parts and alternative options found for 31270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-30996-1 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 31270 vs 2-30996-1 |
2-31251-1 | DG R 22-16 COMM 22-18 MIL 1/4 | TE Connectivity | 31270 vs 2-31251-1 |
8-50334-1 | TERMINAL,SOLIS R 26-22 2 | TE Connectivity | 31270 vs 8-50334-1 |