Part Details for 312B-25NAA-R by Attend Technology Inc
Overview of 312B-25NAA-R by Attend Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5312BRMZ-REEL7 | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. | |
AD5312BRMZ | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. | |
89898-312BLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 24 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 312B-25NAA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | FPC Connector Vertical Normal type PH= 1.0mm ,H=2.0 mm (Normal Type), 25-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ |