Part Details for 312B-25NAA by Attend Technology Inc
Overview of 312B-25NAA by Attend Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5312BRMZ-REEL7 | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. | |
AD5312BRMZ | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. | |
89898-312BLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 24 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 312B-25NAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | FPCConnectorVerticalNormaltype,PH=1.0mm,H=2.0mm,NormalType,25pin RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3460 / $0.4140 | Buy Now |