There are no models available for this part yet.
Overview of 313.100 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 313.100 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 3 |
|
Buy Now | ||||
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.1A 250V Holder Cartridge 6.3 X 32mm Glass |
14925 In Stock |
|
$2.6000 / $11.7800 | Buy Now | ||
Bristol Electronics | Min Qty: 5 | 57 |
|
$0.7313 / $1.1250 | Buy Now | ||
Quest Components | FUSE,1/10A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 2043 |
|
$0.4620 / $1.2600 | Buy Now | ||
Quest Components | FUSE,1/10A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 61 |
|
$1.0500 / $2.1000 | Buy Now | ||
Quest Components | FUSE,1/10A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 45 |
|
$0.7500 / $1.5000 | Buy Now | ||
Quest Components | FUSE,1/10A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 9 |
|
$1.2000 / $1.5000 | Buy Now | ||
Master Electronics | Fuse Miniature Slow Blow Acting 0.1A 250V Holder Cartridge 6.3 X 32mm Glass |
14925 In Stock |
|
$2.6000 / $11.7800 | Buy Now |
CAD Models for 313.100 by Littelfuse Inc
Part Data Attributes for 313.100 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
|
Blow Characteristic
|
SLOW
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3AG
|
JESD-609 Code
|
e0
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.1 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
CE; CSA; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
5 s
|
Alternate Parts for 313.100
This table gives cross-reference parts and alternative options found for 313.100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 313.100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
313.1 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.1A, 250VAC, 250VDC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | 313.100 vs 313.1 |