Part Details for 313.200 by Littelfuse Inc
Overview of 313.200 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313.200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 6.3 X 32mm Glass |
4 In Stock |
|
$2.6000 / $11.7800 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 6.3 X 32mm Glass |
4 In Stock |
|
$2.6000 / $11.7800 | Buy Now |
|
South Electronics | 313.200 | 11 |
|
RFQ |
Part Details for 313.200
313.200 CAD Models
313.200 Part Data Attributes
|
313.200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
313.200
Littelfuse Inc
Electric Fuse, Slow Blow, 0.2A, 250VAC, 250VDC, 35A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP |
Alternate Parts for 313.200
This table gives cross-reference parts and alternative options found for 313.200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 313.200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
313.200P | Electric Fuse, Slow Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 313.200 vs 313.200P |
313.2 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.2A, 250VAC, 250VDC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | 313.200 vs 313.2 |