Part Details for 313.375 by Littelfuse Inc
Overview of 313.375 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313.375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 0.375A 250V Slow Blow Acting 2-Pin RoHS: Compliant |
560 In Stock |
|
$1.5900 / $7.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 325 |
|
$0.2812 / $0.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 38 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Fuse 0.375A 250V Slow Blow Acting 2-Pin RoHS: Compliant |
560 In Stock |
|
$1.5900 / $7.4900 | Buy Now |
Part Details for 313.375
313.375 CAD Models
313.375 Part Data Attributes
|
313.375
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
313.375
Littelfuse Inc
Electric Fuse, Slow Blow, 0.375A, 250VAC, 250VDC, 35A (IR), Supplemental, Inline/holder, 3AG,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 313.375
This table gives cross-reference parts and alternative options found for 313.375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 313.375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
313.375P | Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 313.375 vs 313.375P |