Part Details for 313.500 by Littelfuse Inc
Overview of 313.500 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313.500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 353 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | FUSE,1/2A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 2061 |
|
$0.2750 / $0.6600 | Buy Now |
|
Quest Components | FUSE,1/2A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 800 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | FUSE,1/2A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 146 |
|
$0.5500 / $1.1000 | Buy Now |
|
Quest Components | FUSE,1/2A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 80 |
|
$0.6600 / $1.1000 | Buy Now |
|
Quest Components | FUSE,1/2A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 163 |
|
$0.6240 / $1.2480 | Buy Now |
|
Quest Components | FUSE,1/2A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 297 |
|
$1.0619 / $2.2960 | Buy Now |
|
Quest Components | FUSE,1/2A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 282 |
|
$1.0500 / $3.0000 | Buy Now |
Part Details for 313.500
313.500 CAD Models
313.500 Part Data Attributes
|
313.500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
313.500
Littelfuse Inc
Electric Fuse, Slow Blow, 0.5A, 250VAC, 250VDC, 35A (IR), Supplemental, Inline/holder, 3AG,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 313.500
This table gives cross-reference parts and alternative options found for 313.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 313.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
313.500ID | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Littelfuse Inc | 313.500 vs 313.500ID |
313.500IDP | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 313.500 vs 313.500IDP |
MI6SB25V0.5 | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 313.500 vs MI6SB25V0.5 |
313.500P | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 313.500 vs 313.500P |