There are no models available for this part yet.
Overview of 313.600 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 313.600 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
21 In Stock |
|
$0.7500 / $7.9800 | Buy Now | ||
Quest Components | FUSE,0.6A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 65 |
|
$0.4200 / $0.6300 | Buy Now | ||
Quest Components | FUSE,0.6A,250V,SLOW BLOW,6.35X31.75MM (1/4X1-1/4"),3AG | 24 |
|
$9.6000 / $14.4000 | Buy Now | ||
Master Electronics | Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
21 In Stock |
|
$0.7500 / $7.9800 | Buy Now |
CAD Models for 313.600 by Littelfuse Inc
Part Data Attributes for 313.600 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
SLOW
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e0
|
Joule Integral-Nom
|
4 J
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.6 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
CE; CSA; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
END CAP
|
Alternate Parts for 313.600
This table gives cross-reference parts and alternative options found for 313.600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 313.600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
313.600P | Electric Fuse, Slow Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 313.600 vs 313.600P |