There are no models available for this part yet.
Overview of 3130-16-0104-00 by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 3130-16-0104-00 by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3130-16-0104-00-ND
|
DigiKey | CONN SOCKET 16POS IDC GOLD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2629 In Stock |
|
$0.3989 / $0.9600 | Buy Now | |
Onlinecomponents.com | IDC Socket - 0.079" (2.0mm) - 16 Contacts - w/Strain Relief - Without Central Guide Lug - Gold Flash RoHS: Compliant | 0 |
|
$0.3567 / $0.5200 | Buy Now |