Part Details for 3130-6CT(62) by Hirose Electric Co Ltd
Overview of 3130-6CT(62) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 3130-6CT(62)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-31306CT62
|
Mouser Electronics | Extraction, Removal & Insertion Tools 6PIN 3100 SERIES CONNECTOR RoHS: Compliant | 0 |
|
$59.2100 / $73.4700 | Order Now |
DISTI #
000000000004095434
|
Sager | I/O Connectors 6PIN 3100 SERIES CONNECTOR | 0 |
|
Buy Now |