Part Details for 3130-F110-P7T1-W02Q-8A by E-T-A
Overview of 3130-F110-P7T1-W02Q-8A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3130-F110-P7T1-W02Q-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1467
|
Newark | Thermal Ckt Breaker, 1P, 8A/240Vac Rohs Compliant: Yes |Eta 3130-F110-P7T1-W02Q-8A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$20.4000 / $21.0800 | Buy Now |
DISTI #
302-1057-ND
|
DigiKey | CIR BRKR THRM 8A 250VAC 50VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6370 | Buy Now |
DISTI #
457-30F110P7T1W02Q8A
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double RoHS: Compliant | 0 |
|
$19.0300 / $27.9000 | Order Now |
DISTI #
71521172
|
RS | Circuit Breaker Rocker White Opaque Molded I/O Legend QC 1P 250VAC/50VDC 8A | E-T-A Circuit Protection and Control 3130-F110-P7T1-W02Q-8A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7300 / $29.4300 | Buy Now |
DISTI #
000000000003900128
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 10 | 0 |
|
$16.0300 / $33.4400 | Buy Now |
DISTI #
4143156
|
element14 Asia-Pacific | THERMAL CKT BREAKER, 1P, 8A/240VAC RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$23.7267 | Buy Now |
DISTI #
4143156
|
Farnell | THERMAL CKT BREAKER, 1P, 8A/240VAC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 7 |
|
$19.2815 / $28.8598 | Buy Now |
Part Details for 3130-F110-P7T1-W02Q-8A
3130-F110-P7T1-W02Q-8A CAD Models
3130-F110-P7T1-W02Q-8A Part Data Attributes
|
3130-F110-P7T1-W02Q-8A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3130-F110-P7T1-W02Q-8A
E-T-A
CIRCUIT BREAKER/SWITCH SP 8A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 18 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 36 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |