Part Details for 3130-F110-P7T1-W14QR2-10A by E-T-A
Overview of 3130-F110-P7T1-W14QR2-10A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3130-F110-P7T1-W14QR2-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3130-F110-P7T1-W14QR2-10A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6140 | Buy Now |
DISTI #
457-110P7T1W14QR210A
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double RoHS: Compliant | 8 |
|
$29.4200 / $38.1400 | Buy Now |
DISTI #
71521200
|
RS | Circuit Breaker Rocker Red 10-14VDC Red LED Molded I/O Legend QC 1P 250VAC 10A | E-T-A Circuit Protection and Control 3130-F110-P7T1-W14QR2-10A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.4900 / $31.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7500 / $45.7300 | Buy Now |
DISTI #
000000000005579713
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 1 | 0 |
|
$23.6500 / $46.3900 | Buy Now |
Part Details for 3130-F110-P7T1-W14QR2-10A
3130-F110-P7T1-W14QR2-10A CAD Models
3130-F110-P7T1-W14QR2-10A Part Data Attributes
|
3130-F110-P7T1-W14QR2-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3130-F110-P7T1-W14QR2-10A
E-T-A
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 18 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 36 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |