Part Details for 3130-F110-P7T1-W14QR3-20A by E-T-A
Overview of 3130-F110-P7T1-W14QR3-20A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3130-F110-P7T1-W14QR3-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3130-F110-P7T1-W14QR3-20A-ND
|
DigiKey | CIR BRKR THRM 20A 250VAC 50VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6140 | Buy Now |
DISTI #
457-F110P7T1W14QR320
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double | 5 |
|
$29.0600 / $38.1500 | Buy Now |
DISTI #
75088825
|
RS | Rocker Switch/Thermal Circuit Breaker | E-T-A Circuit Protection and Control 3130-F110-P7T1-W14QR3-20A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$23.7500 / $45.7500 | Buy Now | |
DISTI #
000000000006098597
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 1 | 0 |
|
$23.6500 / $46.4100 | Buy Now |
Part Details for 3130-F110-P7T1-W14QR3-20A
3130-F110-P7T1-W14QR3-20A CAD Models
3130-F110-P7T1-W14QR3-20A Part Data Attributes
|
3130-F110-P7T1-W14QR3-20A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3130-F110-P7T1-W14QR3-20A
E-T-A
Thermal Circuit Breaker, 1 Pole(s), 20A, 240VAC, 50VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 18 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 36 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 200 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |