Part Details for 3130-F120-P7T1-W01Q-15A by E-T-A
Overview of 3130-F120-P7T1-W01Q-15A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3130-F120-P7T1-W01Q-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1456-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16 In Stock |
|
$33.6249 / $50.4400 | Buy Now |
DISTI #
457-0F120P7T1W01Q15A
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double RoHS: Compliant | 9 |
|
$36.0200 / $50.3700 | Buy Now |
DISTI #
70128865
|
RS | Circuit Breaker Rocker Black Opaque Molded I/O Legend QC 2P 250VAC/50VDC 15A | E-T-A Circuit Protection and Control 3130-F120-P7T1-W01Q-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 12 |
|
$40.3500 / $50.4400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Rocker Black Opaque Molded I/O Legend QC 2P 250VAC/50VDC 15A RoHS: Compliant |
45 In Stock |
|
$31.2300 / $50.1900 | Buy Now |
DISTI #
000000000003900164
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 1 | 0 |
|
$30.7000 / $55.4000 | Buy Now |
|
Master Electronics | Circuit Breaker Rocker Black Opaque Molded I/O Legend QC 2P 250VAC/50VDC 15A RoHS: Compliant |
45 In Stock |
|
$31.2300 / $50.1900 | Buy Now |
Part Details for 3130-F120-P7T1-W01Q-15A
3130-F120-P7T1-W01Q-15A CAD Models
3130-F120-P7T1-W01Q-15A Part Data Attributes:
|
3130-F120-P7T1-W01Q-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3130-F120-P7T1-W01Q-15A
E-T-A
2 POLE(S), 15A, 240V(AC), 50V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 26 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 34 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |