Part Details for 3130-F120-P7T1-W02Q-15A by E-T-A
Overview of 3130-F120-P7T1-W02Q-15A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
F1200NBGI | Renesas Electronics Corporation | Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™ |
Price & Stock for 3130-F120-P7T1-W02Q-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3130-F120-P7T1-W02Q-15A-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 50VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1270 | Buy Now |
DISTI #
457-0F120P7T1W02Q15A
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double RoHS: Compliant | 0 |
|
$38.8300 / $57.3300 | Order Now |
DISTI #
70128870
|
RS | Circuit Breaker Rocker White Opaque Molded I/O Legend QC 2P 250VAC/50VDC 15A | E-T-A Circuit Protection and Control 3130-F120-P7T1-W02Q-15A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2900 / $41.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9600 / $60.4700 | Buy Now |
DISTI #
000000000002289839
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 1 | 0 |
|
$32.0000 / $61.3400 | Buy Now |
Part Details for 3130-F120-P7T1-W02Q-15A
3130-F120-P7T1-W02Q-15A CAD Models
3130-F120-P7T1-W02Q-15A Part Data Attributes
|
3130-F120-P7T1-W02Q-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3130-F120-P7T1-W02Q-15A
E-T-A
CIR BRKR THRM 15A 250VAC 50VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 29.5 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 36 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |