Part Details for 3130-F120-P7T1-W19Q-15A by E-T-A
Overview of 3130-F120-P7T1-W19Q-15A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
F1200NBGI | Renesas Electronics Corporation | Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™ |
Price & Stock for 3130-F120-P7T1-W19Q-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3130-F120-P7T1-W19Q-15A-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 50VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1270 | Buy Now |
DISTI #
457-0F120P7T1W19Q15A
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double RoHS: Compliant | 0 |
|
$40.1400 / $58.7100 | Order Now |
DISTI #
71521242
|
RS | Circuit Breaker Rocker Green Opaque Molded I/O Legend QC 2P 250VAC/50VDC 15A | E-T-A Circuit Protection and Control 3130-F120-P7T1-W19Q-15A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9600 / $60.4700 | Buy Now |
DISTI #
000000000003900176
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 1 | 0 |
|
$32.0000 / $61.3400 | Buy Now |