Part Details for 3130-F313-P7T1-W12QY6-2.5A by E-T-A
Overview of 3130-F313-P7T1-W12QY6-2.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 3130-F313-P7T1-W12QY6-2.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3130-F313-P7T1-W12QY6-2.5A-ND
|
DigiKey | MIN ORD QTY 10. SINGLE, TWO AND Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0330 | Buy Now |
DISTI #
457-313P7T1W12QY625A
|
Mouser Electronics | Circuit Breakers Min Ord Qty 10. Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double | 0 |
|
$25.2700 / $37.9100 | Order Now |
DISTI #
75088841
|
RS | Rocker Switch/Thermal Circuit Breaker | E-T-A Circuit Protection and Control 3130-F313-P7T1-W12QY6-2.5A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6100 / $45.4700 | Buy Now |
DISTI #
000000000006446385
|
Sager | Circuit Breakers Min Ord Qty 10. Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case Min Qty: 10 | 0 |
|
$23.5100 / $46.1300 | Buy Now |