Part Details for 313001P by Littelfuse Inc
Overview of 313001P by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 313001P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant | Alternative Product Available |
|
$0.4122 / $0.6105 | Buy Now |
DISTI #
313001P
|
TTI | Cartridge Fuses 1 AMP 250V SLO BLO CARTRIDG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1200 In Stock |
|
$0.2760 / $0.3380 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant | Alternative Product Available |
|
$0.4122 / $0.6105 | Buy Now |
Part Details for 313001P
313001P CAD Models
313001P Part Data Attributes
|
313001P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
313001P
Littelfuse Inc
Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 14 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |