Part Details for 313010ID by Littelfuse Inc
Results Overview of 313010ID by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
313010ID Information
313010ID by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 313010ID
313010ID CAD Models
313010ID Part Data Attributes
|
313010ID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
313010ID
Littelfuse Inc
Electric Fuse, Slow Blow, 10A, 32VAC, 300A (IR), Inline/holder,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 760 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CE; CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 313010ID
This table gives cross-reference parts and alternative options found for 313010ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 313010ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
313010 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 10A, 32VAC, 32VDC, 300A (IR), Supplemental, Inline/holder, 3AG, | 313010ID vs 313010 |
0313010.HXP | Littelfuse Inc | $0.7319 | Electric Fuse, Time Lag Blow, 10A, 32VAC, 300A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | 313010ID vs 0313010.HXP |
0313010.IDMXP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 10A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | 313010ID vs 0313010.IDMXP |
313008PID | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 8A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | 313010ID vs 313008PID |
0313008.IDMXP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 8A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | 313010ID vs 0313008.IDMXP |