Part Details for 31302.5 by Littelfuse Inc
Overview of 31302.5 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31302.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
12693 In Stock |
|
$3.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 62 |
|
$0.7031 / $1.8750 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
12693 In Stock |
|
$3.6900 | Buy Now |
Part Details for 31302.5
31302.5 CAD Models
31302.5 Part Data Attributes
|
31302.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
31302.5
Littelfuse Inc
Electric Fuse, Slow Blow, 2.5A, 250VAC, 250VDC, 100A (IR), Supplemental, Inline/holder, 3AG,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 130 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 31302.5
This table gives cross-reference parts and alternative options found for 31302.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31302.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31302.5P | Electric Fuse, Slow Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 31302.5 vs 31302.5P |
031302.5VXP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 31302.5 vs 031302.5VXP |
031302.5HXP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 31302.5 vs 031302.5HXP |