Part Details for 313020 by Littelfuse Inc
Overview of 313020 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 20A 32V Holder Cartridge 6.3 X 32mm Glass |
91 In Stock |
|
$0.8300 / $8.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 33 |
|
$1.2188 / $1.8750 | Buy Now |
DISTI #
313020
|
FDH Electronics | Circuit Breaker Min Qty: 1 | 94 |
|
Buy Now RFQ | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 20A 32V Holder Cartridge 6.3 X 32mm Glass |
91 In Stock |
|
$0.8300 / $8.1100 | Buy Now |
Part Details for 313020
313020 CAD Models
313020 Part Data Attributes
|
313020
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
313020
Littelfuse Inc
Electric Fuse, Slow Blow, 20A, 32VAC, 32VDC, 300A (IR), Supplemental, Inline/holder, 3AG,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 9560 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 313020
This table gives cross-reference parts and alternative options found for 313020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 313020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0313020.MXP | Electric Fuse, Time Lag Blow, 20A, 32VAC, 300A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 313020 vs 0313020.MXP |
0313020.HXP | Electric Fuse, Time Lag Blow, 20A, 32VAC, 300A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 313020 vs 0313020.HXP |