There are no models available for this part yet.
Overview of 313070001 by Seeed Development Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 313070001 by Seeed Development Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1597-1414-ND
|
DigiKey | MONOCRYSTALIN SOLAR CELL 3W 8.2V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
51 In Stock |
|
$37.2100 | Buy Now | |
DISTI #
713-313070001
|
Mouser Electronics | Solar Panels & Solar Cells 3W Solar Panel 138X160 RoHS: Compliant | 108 |
|
$11.9500 | Buy Now | |
Onlinecomponents.com | 3W Solar Panel 138X160 RoHS: Compliant | 0 |
|
$10.9800 | Buy Now |