Part Details for 313070002 by Seeed Development Ltd
Overview of 313070002 by Seeed Development Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313070002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1597-1415-ND
|
DigiKey | MONOCRYSTALN SOLR CELL 1.5W 8.2V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
88 In Stock |
|
$18.5300 | Buy Now |
DISTI #
713-313070002
|
Mouser Electronics | Solar Panels & Solar Cells 1.5W Solar Panel 81X137 RoHS: Compliant | 219 |
|
$6.9300 | Buy Now |
|
Onlinecomponents.com | 1.5W Solar Panel 81X137 RoHS: Compliant | 0 |
|
$5.4900 | Buy Now |