Part Details for 313070003 by Seeed Development Ltd
Overview of 313070003 by Seeed Development Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313070003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1597-1416-ND
|
DigiKey | MONOCRYSTALIN SOLAR CELL 2W 8.2V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
48 In Stock |
|
$24.7600 | Buy Now |
DISTI #
713-313070003
|
Mouser Electronics | Solar Panels & Solar Cells 2W Solar Panel 80X180 RoHS: Compliant | 77 |
|
$7.9500 | Buy Now |
|
Onlinecomponents.com | 2W Solar Panel 80X180 RoHS: Compliant | 0 |
|
$7.3200 | Buy Now |