Part Details for 3131-AF1PT-000000-000-15A by E-T-A
Overview of 3131-AF1PT-000000-000-15A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3131-AF1PT-000000-000-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1343-ND
|
DigiKey | CIR BRKR THRM 15A 240VAC 28VDC Min Qty: 10 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$19.8620 | Buy Now |
DISTI #
457-F1PT00000000015A
|
Mouser Electronics | Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated RoHS: Compliant | 0 |
|
$16.4000 / $22.6400 | Order Now |
DISTI #
70129020
|
RS | Circuit Breaker Sealed Rocker Latching No Actuator QC 1P 240VAC 28VDC 15A | E-T-A Circuit Protection and Control 3131-AF1PT-000000-000-15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8900 / $19.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5300 / $27.0400 | Buy Now |