Part Details for 3131-AF1PT-000000-000-8A by E-T-A
Overview of 3131-AF1PT-000000-000-8A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3131-AF1PT-000000-000-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3131-AF1PT-000000-000-8A-ND
|
DigiKey | CIR BRKR THRM 8A 250VAC 32VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8430 | Buy Now |
DISTI #
457-AF1PT0000000008A
|
Mouser Electronics | Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated RoHS: Compliant | 3 |
|
$17.0000 / $24.4400 | Buy Now |
DISTI #
71521341
|
RS | Circuit Breaker Sealed Rocker Latching No Actuator QC 1P 240VAC 28VDC 8A | E-T-A Circuit Protection and Control 3131-AF1PT-000000-000-8A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0000 / $18.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5200 / $27.0200 | Buy Now |
DISTI #
000000000003900239
|
Sager | Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated fro Min Qty: 10 | 0 |
|
$14.3800 / $30.7000 | Buy Now |