There are no models available for this part yet.
Overview of 3131-CF1PT-000000-1T2-10A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3131-CF1PT-000000-1T2-10A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3131-CF1PT-000000-1T2-10A-ND
|
DigiKey | CIRCUIT BREAKER THRM 10A 32VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5430 | Buy Now | |
DISTI #
457-CF1PT000001T210A
|
Mouser Electronics | Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated RoHS: Compliant | 0 |
|
$23.5900 / $35.5500 | Order Now | |
DISTI #
71521379
|
RS | Circuit Breaker Sealed Rocker MOMENTARY No Actuator QC 10-14VDC Blue LED 1P 10A | E-T-A Circuit Protection and Control 3131-CF1PT-000000-1T2-10A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9800 / $25.8200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7600 / $37.4800 | Buy Now | ||
DISTI #
000000000003900275
|
Sager | Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated fro Min Qty: 10 | 0 |
|
$20.4200 / $42.5800 | Buy Now |
CAD Models for 3131-CF1PT-000000-1T2-10A by E-T-A
Part Data Attributes for 3131-CF1PT-000000-1T2-10A by E-T-A
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
ROCKER
|
Body Breadth
|
24 mm
|
Body Height
|
29 mm
|
Body Length or Diameter
|
51 mm
|
Circuit Function
|
MANUAL ON/OFF
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT; IP00; IP66
|
Mounting Feature
|
INLINE/HOLDER
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Breaking Capacity
|
3000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
28 V
|
Reference Standard
|
UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|