There are no models available for this part yet.
Overview of 313100 by Mountz Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-13100TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
U77F13131001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, IPF 1X1 CAGE SOLDER B-TIN. |
Price & Stock for 313100 by Mountz Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK8356
|
Newark | Ect50904-R Robotic Transducerized Electric Driver (3/8 Sq. Dr.) |Mountz 313100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,950.0000 | Buy Now |