Part Details for 31315 by Wiha Quality Tools
Overview of 31315 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B1437
|
Newark | Pozidriv Size:Pz2, Overall Length:218Mm, Blade Length:100Mm, Product Range:- Rohs Compliant: Yes |Wiha 31315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$12.4300 | Buy Now |
DISTI #
431-1850-ND
|
DigiKey | SCREWDRIVER POZIDRIV #2 8.58" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$8.6820 / $9.3200 | Buy Now |
DISTI #
596-31315
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Pozidriv Screwdriver #2 x 100mm | 0 |
|
$8.6800 / $9.3200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.4400 / $21.3100 | Buy Now | |
DISTI #
881SC3131
|
Techni-Tool, Inc. | Wiha 31315 Screwdriver, Pozidriv, #2 Size, 100mm Blade, SoftFinish Handle, 8.6" OAL | 0 |
|
$11.1900 | Buy Now |
DISTI #
881SC3131
|
TestEquity LLC | Wiha 31315 Screwdriver, Pozidriv, #2 Size, 100mm Blade, SoftFinish Handle, 8.6" OAL | 0 |
|
$11.1900 | Buy Now |