Part Details for 3132-16-1-0500-002-1-TS by CnC Tech LLC
Overview of 3132-16-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 3132-16-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN663W-100-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$37.8091 / $52.5300 | Buy Now |
DISTI #
CN663W-50-ND
|
DigiKey | HOOK-UP STRND 16AWG 300V WHT 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$19.7239 / $28.9800 | Buy Now |
DISTI #
CN663W-25-ND
|
DigiKey | HOOK-UP STRND 16AWG 300V WHT 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$10.2553 / $15.7400 | Buy Now |
DISTI #
CN663W-250-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$91.8031 / $120.7600 | Buy Now |
DISTI #
CN663W-500-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$167.3222 / $223.1000 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3132 - 16AWG Stranded - 150°C - 300V - White - 500Ft Reel RoHS: Compliant | 0 |
|
$161.9100 / $339.1200 | Buy Now |
DISTI #
C1S149600043555
|
Chip1Stop | Unclassified | 3875 |
|
$0.1150 | Buy Now |
Part Details for 3132-16-1-0500-002-1-TS
3132-16-1-0500-002-1-TS CAD Models
3132-16-1-0500-002-1-TS Part Data Attributes
|
3132-16-1-0500-002-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
3132-16-1-0500-002-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |