There are no models available for this part yet.
Overview of 3132-16-1-0500-005-1-TS by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 3132-16-1-0500-005-1-TS by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN666L-50-ND
|
DigiKey | HOOK-UP STRND 16AWG 300V BLU 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$19.7239 / $28.9800 | Buy Now | |
DISTI #
CN666L-100-ND
|
DigiKey | HOOK-UP STRND 16AWG BLU 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$37.8091 / $52.5300 | Buy Now | |
DISTI #
CN666L-250-ND
|
DigiKey | HOOK-UP STRND 16AWG BLU 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$91.8031 / $120.7600 | Buy Now | |
DISTI #
CN666L-25-ND
|
DigiKey | HOOK-UP STRND 16AWG 300V BLU 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$10.2553 / $15.7400 | Buy Now | |
DISTI #
CN666L-500-ND
|
DigiKey | HOOK-UP STRND 16AWG BLUE Min Qty: 4000 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3820 | Buy Now | |
Onlinecomponents.com | Hook-Up Wire - UL3132 - 16AWG Stranded - 150°C - 300V - Blue - 500Ft Reel RoHS: Compliant | 0 |
|
$161.9100 / $339.1200 | Buy Now | ||
DISTI #
31064311
|
Verical | Hook-up Wire 16AWG 152.4m 2.45mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 1834 | Americas - 3050 |
|
$0.0834 | Buy Now | |
DISTI #
C1S149600043670
|
Chip1Stop | Unclassified | 3050 |
|
$0.1220 | Buy Now |