Part Details for 3132-16-1-0500-006-1-TS by CnC Tech LLC
Overview of 3132-16-1-0500-006-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3132-16-1-0500-006-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN667N-500-ND
|
DigiKey | HOOK-UP STRND 16AWG BRN 500' Min Qty: 8 Lead time: 20 Weeks Container: Spool |
11 In Stock |
|
$197.5563 | Buy Now |
DISTI #
CN667N-100-ND
|
DigiKey | HOOK-UP STRND 16AWG BRN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$31.1367 / $44.7900 | Buy Now |
DISTI #
CN667N-250-ND
|
DigiKey | HOOK-UP STRND 16AWG BRN 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$75.8438 / $102.1000 | Buy Now |
DISTI #
CN667N-25-ND
|
DigiKey | HOOK-UP STRND 16AWG BRN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$8.6471 / $13.2700 | Buy Now |
DISTI #
V99:2348_22608277
|
Arrow Electronics | Hook-up Wire 16AWG 152.4m 2.45mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1834 | Americas - 3840 |
|
$0.2418 / $0.5727 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3132 - 16AWG Stranded - 150°C - 300V - Brown - 500Ft Reel | 0 |
|
$164.6400 / $240.0000 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3132 - 16AWG Stranded - 150°C - 300V - Brown - 500Ft Reel | 0 |
|
$164.6400 / $240.0000 | Buy Now |