Part Details for 3132-18-1-0500-001-1-TS by CnC Tech LLC
Overview of 3132-18-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 3132-18-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN101B-500-ND
|
DigiKey | HOOK-UP STRND 18AWG BLK 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
54 In Stock |
|
$120.2466 / $160.1400 | Buy Now |
DISTI #
CN101B-250-ND
|
DigiKey | HOOK-UP STRND 18AWG BLK 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$65.6886 / $88.4300 | Buy Now |
DISTI #
CN101B-25-ND
|
DigiKey | HOOK-UP STRND 18AWG 300V BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$7.8566 / $11.9900 | Buy Now |
DISTI #
CN101B-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
9 In Stock |
|
$28.1160 / $38.9500 | Buy Now |
DISTI #
CN101B-50-ND
|
DigiKey | HOOK-UP STRND 18AWG 300V BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$14.5010 / $21.8600 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3132 - 18AWG Silicone Stranded - 150°C - 300V - Black - 500Ft Reel RoHS: Compliant |
3 In Stock |
|
$126.7600 / $187.5900 | Buy Now |
DISTI #
66324965
|
Verical | Hook-up Wire 18AWG 152.4m 2.1mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 2223 | Americas - 4000 |
|
$0.2548 / $0.3370 | Buy Now |
DISTI #
65749389
|
Verical | Hook-up Wire 18AWG 152.4m 2.1mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 2223 | Americas - 2453 |
|
$0.2548 / $0.3370 | Buy Now |
DISTI #
65132139
|
Verical | Hook-up Wire 18AWG 152.4m 2.1mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 2 |
|
$164.7880 / $243.8670 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for 3132-18-1-0500-001-1-TS
3132-18-1-0500-001-1-TS CAD Models
3132-18-1-0500-001-1-TS Part Data Attributes
|
3132-18-1-0500-001-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
3132-18-1-0500-001-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |