There are no models available for this part yet.
Overview of 31320-K52M-FG-01 by BEI Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131931-320ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 20 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 31320-K52M-FG-01 by BEI Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BEI31320-K52M-FG-01
|
Heilind Electronics | MATING CABLE, MENCOM MDC-5FP-2 MATING CABLE, MENCOM MDC-5FP-2 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Mating Cable, MENCOM MDC-5FP-2M-SB20 W/30036-015 RoHS: Compliant |
21 Partner Stock |
|
$75.1100 / $111.1600 | Buy Now | ||
Master Electronics | Mating Cable, MENCOM MDC-5FP-2M-SB20 W/30036-015 RoHS: Compliant |
21 Partner Stock |
|
$75.1100 / $111.1600 | Buy Now |