There are no models available for this part yet.
Overview of 31330102 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 31330102 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC7197
|
Newark | Terminal Block, Header, 2Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:2Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Metz Connect 31330102 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 / $0.3890 | Buy Now | |
DISTI #
1849-1147-ND
|
DigiKey | SHROUDED HEADER, RIGHT ANGLE, PC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7867 In Stock |
|
$0.2080 / $0.5800 | Buy Now | |
Future Electronics | 2 Postion 5 mm Right Angle PC Board Mount Codeable Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2500 / $0.2950 | Buy Now | ||
DISTI #
RIA31330102
|
Heilind Electronics | SHROUDED HEADER, RIGHT ANGLE, PC | Americas - 524 in Stock |
|
$0.2744 / $0.3309 | Buy Now | |
Onlinecomponents.com | Pin Header - Type 330 - 2 pole - Pitch 5mm RoHS: Compliant |
3 In Stock 7583 On Order |
|
$0.2257 / $0.4041 | Buy Now | ||
Bristol Electronics | 500 |
|
RFQ | ||||
DISTI #
RIA31330102
|
Interstate Connecting Components | SHROUDED HEADER, RIGHT ANGLE, PC | 174 |
|
$0.2744 / $0.3309 | Buy Now | |
Master Electronics | Pin Header - Type 330 - 2 pole - Pitch 5mm RoHS: Compliant |
3 In Stock 7583 On Order |
|
$0.2257 / $0.4041 | Buy Now |
CAD Models for 31330102 by METZ CONNECT USA
Related Parts for 31330102
-
31182104Headers and Edge Type Connectors
-
63951-1Terminals and Terminal Blocks
-
VY1221K31Y5SQ6TV0Fixed Capacitors
-
CSR0805FKR200Fixed Resistors
-
AIUR-06-470KFixed Inductors
-
SI7423DN-T1-E3Power Field-Effect Transistors
-
MV64531Visible LEDs
-
TLV2374IDROperational Amplifiers
-
0ZCG0110BF2BNon-linear Resistors