Part Details for 3135-22-1-0500-003-1-TS by CnC Tech LLC
Overview of 3135-22-1-0500-003-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 3135-22-1-0500-003-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN102Y-500-ND
|
DigiKey | HOOK-UP STRND 22AWG YELLOW Min Qty: 500 Lead time: 20 Weeks Container: Spool |
2000 In Stock |
|
$0.2054 / $0.2738 | Buy Now |
DISTI #
CN102Y-25-ND
|
DigiKey | HOOK-UP STRND 22AWG YEL 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$6.3499 / $9.6900 | Buy Now |
DISTI #
CN102Y-100-ND
|
DigiKey | HOOK-UP STRND 22AWG YEL 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$22.4167 / $31.0900 | Buy Now |
DISTI #
CN102Y-50-ND
|
DigiKey | HOOK-UP STRND 22AWG YEL 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$11.5994 / $17.8500 | Buy Now |
DISTI #
CN102Y-250-ND
|
DigiKey | HOOK-UP STRND 22AWG YEL 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$51.1803 / $70.0800 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3135 - 22AWG Silicone Stranded Yellow - 500Ft Reel RoHS: Compliant | 0 |
|
$110.3500 / $160.8600 | Buy Now |
DISTI #
C1S149600048781
|
Chip1Stop | Single core cable RoHS: Compliant pbFree: Yes | 7 |
|
$0.0371 | Buy Now |
Part Details for 3135-22-1-0500-003-1-TS
3135-22-1-0500-003-1-TS CAD Models
3135-22-1-0500-003-1-TS Part Data Attributes
|
3135-22-1-0500-003-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
3135-22-1-0500-003-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |