Part Details for 3135-22-1-0500-004-1-TS by CnC Tech LLC
Overview of 3135-22-1-0500-004-1-TS by CnC Tech LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 3135-22-1-0500-004-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN102R-50-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
12 In Stock |
|
$11.5994 / $17.8500 | Buy Now |
DISTI #
CN102R-500-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
11 In Stock |
|
$114.5404 / $151.9100 | Buy Now |
DISTI #
CN102R-25-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$6.3499 / $9.6900 | Buy Now |
DISTI #
CN102R-100-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$22.4167 / $31.0900 | Buy Now |
DISTI #
CN102R-250-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$51.1803 / $70.0800 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3135 - 22AWG Silicone Stranded Red - 500Ft Reel RoHS: Compliant | 0 |
|
$110.3500 / $160.8600 | Buy Now |
DISTI #
C1S149600054597
|
Chip1Stop | Single core cable RoHS: Compliant pbFree: Yes | 7000 |
|
$0.1711 / $0.2760 | Buy Now |
DISTI #
C1S149600048684
|
Chip1Stop | Single core cable RoHS: Compliant pbFree: Yes | 684 |
|
$0.3182 / $0.3197 | Buy Now |