Part Details for 3135-22-1-0500-007-1-TS by CnC Tech LLC
Overview of 3135-22-1-0500-007-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3135-22-1-0500-007-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN102G-25-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
12 In Stock |
|
$6.3499 / $9.6900 | Buy Now |
DISTI #
CN102G-100-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$22.4167 / $31.0900 | Buy Now |
DISTI #
CN102G-50-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$11.5994 / $17.8500 | Buy Now |
DISTI #
CN102G-250-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$51.1803 / $70.0800 | Buy Now |
DISTI #
CN102G-500-ND
|
DigiKey | HOOK-UP STRND 22AWG GREEN Min Qty: 500 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2112 / $0.2746 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3135 - 22AWG Silicone Stranded Green - 500Ft Reel | 0 |
|
$101.5300 / $148.0000 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3135 - 22AWG Silicone Stranded Green - 500Ft Reel RoHS: Compliant | 0 |
|
$110.3500 / $160.8600 | Buy Now |