Part Details for 3135-22-1-0500-011-1-TS by CnC Tech LLC
Overview of 3135-22-1-0500-011-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 3135-22-1-0500-011-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN102GY-DS-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN/YEL FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
3635 In Stock |
|
$0.6465 / $0.8900 | Buy Now |
DISTI #
CN102GY-25-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN/YEL 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
13 In Stock |
|
$5.2974 / $8.1200 | Buy Now |
DISTI #
CN102GY-50-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN/YEL 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$9.4231 / $14.5000 | Buy Now |
DISTI #
CN102GY-500-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN/YEL 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
10 In Stock |
|
$100.5367 / $106.7900 | Buy Now |
DISTI #
CN102GY-100-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN/YEL 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$16.9189 / $25.3800 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3135 - 22AWG Silicone Stranded Gr/Yl - 500Ft Reel RoHS: Compliant | 0 |
|
$110.3500 / $160.8600 | Buy Now |
DISTI #
C1S149600048693
|
Chip1Stop | Single core cable RoHS: Compliant pbFree: Yes | 3498 |
|
$0.0742 / $0.0872 | Buy Now |
Part Details for 3135-22-1-0500-011-1-TS
3135-22-1-0500-011-1-TS CAD Models
3135-22-1-0500-011-1-TS Part Data Attributes
|
3135-22-1-0500-011-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
3135-22-1-0500-011-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |