-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3135
|
Newark | Stac64 Assy Rcpt 10 Ckt Hyb Brn Pol C Rohs Compliant: Yes |Molex 31372-1200 Min Qty: 1694 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
538-31372-1200
|
Mouser Electronics | Automotive Connectors STAC64 ASSY RCPT 10 CKT HYB BRN POL C RoHS: Compliant | 29 |
|
$0.9080 / $1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8900 / $0.9100 | Buy Now |
DISTI #
31372-1200
|
TTI | Automotive Connectors STAC64 ASSY RCPT 10 CKT HYB BRN POL C RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 847 In Stock |
|
$0.9000 / $1.8200 | Buy Now |
DISTI #
4003911
|
Farnell | STAC64 ASSY RCPT 10 CKT HYB BRN POL C RoHS: Compliant Min Qty: 1694 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$0.8216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31372-1200
Molex
Buy Now
Datasheet
|
Compare Parts:
31372-1200
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.89 inch | |
Body Depth | 0.988 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | HYBRID | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |