31372-1300
Molex
Description: Combination Line Connector,

Overview of 31372-1300 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
XPN1300ANC Toshiba Electronic Devices & Storage Corporation N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF)
BLA1011-300 Rochester Electronics LLC BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die)
RJE7B1831372 Amphenol Communications Solutions Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs

Price & Stock for 31372-1300 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 44AJ6885
Newark Stac64 Assy Rcpt 10Ckt Hyb Cpa Blk Pol A/Molex |Molex 31372-1300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.4500
  • 10 $2.2400
  • 25 $2.1000
  • 50 $1.9700
  • 100 $1.8300
  • 250 $1.6600
$1.6600 / $2.4500 Buy Now
Onlinecomponents.com Housing Connector Receptacle - 10 Position - 2 Rows - Crimp - Straight - Cable Mount. RoHS: Compliant 0
  • 25 $0.8860
  • 250 $0.7160
  • 500 $0.7050
  • 1,000 $0.6830
  • 2,500 $0.6060
  • 5,000 $0.5770
  • 7,500 $0.5400
  • 10,000 $0.5320
$0.5320 / $0.8860 Buy Now

CAD Models for 31372-1300 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 31372-1300 by Molex

31372-1300
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Molex
Body Breadth
0.893 inch
Body Depth
1.146 inch
Body Length
1.116 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
FEMALE
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED POLYAMIDE66/ SYNDIOTACTIC POLYSTYRENE
Mating Information
34695-0100,34696-0100
Mixed Contacts
NO
Mounting Type
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Shell Finish
TIN
Termination Type
CRIMP
Total Number of Contacts
10
Want to compare parts?
  1. 31372-1300
    Molex
    Combination Line Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 31372-1300 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 31372-1300 by Molex

Select Manufacturer
Which Manufacturer of 31372-1300 would you like to use for your alert(s)?
  • Please alert me when 31372-1300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 31372-1300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 31372-1300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 31372-1300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 31372-1300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 31372-1300 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: