Part Details for 313812-1 by TE Connectivity
Overview of 313812-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCD3138128APFCR | Texas Instruments | Highly-Integrated Digital Controller For Isolated Power 80-TQFP -40 to 125 | |
UCD3138128PFC | Texas Instruments | Highly-Integrated Digital Controller for Isolated Power 80-TQFP -40 to 125 | |
UCD3138128PFCR | Texas Instruments | Highly-Integrated Digital Controller for Isolated Power 80-TQFP -40 to 125 |
Price & Stock for 313812-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0949
|
Newark | Pin, pivot |Amp Te Connectivity 313812-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5700 / $65.4400 | Buy Now |
DISTI #
3937-313812-1-ND
|
DigiKey | PIN,PIVOT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$108.3100 | Buy Now |
DISTI #
313812-1-ND
|
DigiKey | PIN,PIVOT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.4833 | Buy Now |
DISTI #
313812-1
|
Avnet Americas | AMP313812-1 - Bulk (Alt: 313812-1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 49 Factory Stock |
|
$45.6896 / $54.9824 | Buy Now |
DISTI #
571-313812-1
|
Mouser Electronics | Other Tools PIN PIVOT | 2 |
|
$56.9400 / $66.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$47.2200 | Buy Now |
DISTI #
AMP313812-1
|
Heilind Electronics | PIN,PIVOT | Americas - 0 in Stock |
|
$52.2720 / $58.0800 | Buy Now |
|
Onlinecomponents.com | Pivot Pin RoHS: Compliant |
6 In Stock 49 Factory Stock |
|
$49.5800 / $63.9500 | Buy Now |
DISTI #
51513113
|
Verical | Pivot Pin Min Qty: 1 Package Multiple: 1 Date Code: 1736 | Americas - 5 |
|
$67.0930 / $83.1350 | Buy Now |
DISTI #
AMP313812-1
|
Interstate Connecting Components | PIN,PIVOT | 0 |
|
$52.2720 / $58.0800 | Buy Now |