Part Details for 314-87-110-01-899191 by PRECI-DIP SSA
Overview of 314-87-110-01-899191 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 314-87-110-01-899191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
314-87-110-01-899191-ND
|
DigiKey | CONN SOCKET 10POS 0.1 GOLD SMD Min Qty: 1900 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1401 | Buy Now |
DISTI #
437-3148711001899191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.0400 / $1.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9660 / $2.0240 | Buy Now |
Part Details for 314-87-110-01-899191
314-87-110-01-899191 CAD Models
314-87-110-01-899191 Part Data Attributes
|
314-87-110-01-899191
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
314-87-110-01-899191
PRECI-DIP SSA
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |