Part Details for 314-AG35FSOLDER/TAIL by Amphenol FCi
Overview of 314-AG35FSOLDER/TAIL by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA3102BZ | Renesas Electronics Corporation | Dual Long-Tailed Pair Transistor Array | |
HFA3102BZ96 | Renesas Electronics Corporation | Dual Long-Tailed Pair Transistor Array | |
86094647894755E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 64 ways, Class II, Tail Length: 4.20mm |
Price & Stock for 314-AG35FSOLDER/TAIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 260 |
|
$0.9520 / $2.7200 | Buy Now |