-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Supplemental, Inline/holder, 3AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Ceramic |
3397 In Stock |
|
$1.3100 / $6.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3995 |
|
$0.5940 / $1.8000 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Ceramic |
3397 In Stock |
|
$1.3100 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
314008
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
314008
Littelfuse Inc
Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Supplemental, Inline/holder, 3AB,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 105 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 750 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 314008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 314008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0314008.HXP | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 314008 vs 0314008.HXP |
314008P | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 314008 vs 314008P |
0314008.VXP | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 314008 vs 0314008.VXP |