Part Details for 314015P by Littelfuse Inc
Overview of 314015P by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 314015P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic RoHS: Compliant |
26 In Stock |
|
$2.9300 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
314015P
|
TTI | Cartridge Fuses 15 AMP 250V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 5500 In Stock |
|
$0.3170 / $0.3990 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic RoHS: Compliant |
26 In Stock |
|
$2.9300 | Buy Now |
Part Details for 314015P
314015P CAD Models
314015P Part Data Attributes
|
314015P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
314015P
Littelfuse Inc
Electric Fuse, Fast Blow, 15A, 250VAC, 750A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 292 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 750 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |