-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0970
|
Newark | Mx64 Fem 1X2 Getmetal Wocpa Blk Polb/2 Rohs Compliant: Yes |Molex 31402-2500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$0.5940 / $0.8230 | Buy Now |
DISTI #
0314022500
|
Avnet Americas | Conn Sealed Housing RCP 2 POS 2.54mm ST Cable Bag - Bulk (Alt: 0314022500) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5421 / $0.6873 | Buy Now |
DISTI #
0314022500
|
Avnet Americas | Conn Sealed Housing RCP 2 POS 2.54mm ST Cable Bag - Bulk (Alt: 0314022500) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4481 / $0.5164 | Buy Now |
DISTI #
01AH0970
|
Avnet Americas | Conn Sealed Housing RCP 2 POS 2.54mm ST Cable Bag - Bulk (Alt: 01AH0970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 165 Partner Stock |
|
$0.5970 / $0.8350 | Buy Now |
DISTI #
538-31402-2500
|
Mouser Electronics | Automotive Connectors 2.54MM SLD SNG ROW CRIMP HSG 2 CIRC BLK RoHS: Compliant | 2975 |
|
$0.3480 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1309 Partner Stock |
|
$0.3170 / $0.4200 | Buy Now |
DISTI #
65698093
|
Verical | Conn Housing F 2 POS Crimp ST Cable Mount MX64™ Bag Min Qty: 149 Package Multiple: 1 | Americas - 1309 |
|
$0.4100 / $0.4200 | Buy Now |
|
Quest Components | 8 |
|
$0.8680 / $1.0850 | Buy Now | |
DISTI #
31402-2500
|
TTI | Automotive Connectors 2.54MM SLD SNG ROW CRIMP HSG 2 CIRC BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 9496 In Stock |
|
$0.3420 / $0.7030 | Buy Now |
DISTI #
0314022500
|
Avnet Americas | Conn Sealed Housing RCP 2 POS 2.54mm ST Cable Bag - Bulk (Alt: 0314022500) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4481 / $0.5164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31402-2500
Molex
Buy Now
Datasheet
|
Compare Parts:
31402-2500
Molex
Combination Line Connector, 2 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.736 inch | |
Body Depth | 1.177 inch | |
Body Length | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |