Part Details for 314058-1 by TE Connectivity
Overview of 314058-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 314058-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H6658
|
Newark | Head, Finished |Amp Te Connectivity 314058-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4800 / $111.5400 | Buy Now |
DISTI #
3937-314058-1-ND
|
DigiKey | HEAD, FINISHED Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$184.6200 | Buy Now |
DISTI #
314058-1-ND
|
DigiKey | HEAD, FINISHED Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.9900 | Buy Now |
DISTI #
314058-1
|
Avnet Americas | HEAD, FINISHED - Bulk (Alt: 314058-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 21 Factory Stock |
|
$77.8800 / $93.7200 | Buy Now |
DISTI #
571-314058-1
|
Mouser Electronics | Other Tools HEAD, FINISHED | 0 |
|
$98.1500 / $107.1400 | Order Now |
DISTI #
AMP314058-1
|
Heilind Electronics | HEAD, FINISHED | Americas - 0 in Stock |
|
$89.1000 / $99.0000 | Buy Now |
|
Onlinecomponents.com | 21 Factory Stock |
|
$85.5500 / $108.4700 | Buy Now | |
DISTI #
AMP314058-1
|
Interstate Connecting Components | HEAD, FINISHED | 0 |
|
$89.1000 / $99.0000 | Buy Now |
|
Powell Electronics | HEAD, FINISHED Min Qty: 1 | 14 |
|
$101.5400 | Buy Now |
|
Master Electronics | 21 Factory Stock |
|
$85.5500 / $108.4700 | Buy Now |
Part Details for 314058-1
314058-1 CAD Models
314058-1 Part Data Attributes
|
314058-1
TE Connectivity
Buy Now
|
Compare Parts:
314058-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |