-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MX64 FEM 2X6 GETMETAL WOCPA BRN POLC/12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-31408-1122
|
Mouser Electronics | Automotive Connectors MX64 FEM 2X6 GETMETA AL WOCPA BRN POLC/12 RoHS: Compliant | 0 |
|
$0.5840 / $0.7190 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6400 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31408-1122
Molex
Buy Now
Datasheet
|
Compare Parts:
31408-1122
Molex
MX64 FEM 2X6 GETMETAL WOCPA BRN POLC/12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10.2 A | |
Shell Material | POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |