Part Details for 3142W202P by TE Connectivity
Overview of 3142W202P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 3142W202P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2847
|
Newark | 3142W 2K |Citec Te Connectivity 3142W202P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 / $1.3700 | Buy Now |
DISTI #
TE Connectivity 3142W202P
|
PEI Genesis | Trimmer Cermet 0.15W 2000oh | 0 |
|
Buy Now | |
DISTI #
1623920-8
|
Avnet Abacus | Resistor Cermet Trimmer 2k Ohm 25% 3/20W 1(Elec)/1(Mech)Turn (4 x 4.8 x 2.4mm) J-Lead Surface Mount (Alt: 1623920-8) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now |
Part Details for 3142W202P
3142W202P CAD Models
3142W202P Part Data Attributes
|
3142W202P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3142W202P
TE Connectivity
Trimmer, Cermet, 0.15W, 2000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | CERMET | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |
Alternate Parts for 3142W202P
This table gives cross-reference parts and alternative options found for 3142W202P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3142W202P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1623920-8 | Trimmer, Cermet, 0.15W, 2000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TE Connectivity | 3142W202P vs 1623920-8 |